- RS庫存編號:
- 166-2825
- 製造零件編號:
- FST3257MTCX
- 製造商:
- onsemi
此產品已停售
- RS庫存編號:
- 166-2825
- 製造零件編號:
- FST3257MTCX
- 製造商:
- onsemi
法例與合規
產品詳細資訊
Multiplexer/Demultiplexer Bus Switches, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
規格
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 0.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |