- RS庫存編號:
- 639-6739
- 製造零件編號:
- TC74HCT4053AF(F)
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 639-6739
- 製造零件編號:
- TC74HCT4053AF(F)
- 製造商:
- Toshiba
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TC74HCT Series, Toshiba
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 16 |
Dimensions | 10.3 x 5.3 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |