- RS庫存編號:
- 662-2671
- 製造零件編號:
- CD74HC4051M
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 662-2671
- 製造零件編號:
- CD74HC4051M
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
不相容
產品詳細資訊
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
規格
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |