- RS庫存編號:
- 805-1873
- 製造零件編號:
- NL7WB66USG
- 製造商:
- onsemi
此產品已停售
- RS庫存編號:
- 805-1873
- 製造零件編號:
- NL7WB66USG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
規格
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | US |
Dimensions | 2.1 x 2.4 x 0.8mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |