DeWALT DCK2012P2T-QW Cordless Electric Saw, Cordless

小計(1 件)*

HK$7,320.10

Add to Basket
選擇或輸入數量
下方訂單 HK$250.00(不含稅)成本 HK$50.00。
暫時缺貨
  • 2026年3月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,320.10

* 參考價格

RS庫存編號:
352-019
製造零件編號:
DCK2012P2T-QW
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Multitool Type

Electric Saw

Type

Circular And Jig Saw

Plug Type

Cordless

Corded/Cordless

Cordless

Model Number

DCK2012P2T-QW

豁免

COO (Country of Origin):
CZ
The DeWALT Woodworking Kit includes the XR 18V 5Ah Li-ion Brushless DCS570 Circular Saw, featuring an LED lamp to illuminate the work surface, an Airlock dust port, and a 184mm blade with a 16mm bore, providing a 90° cutting capacity of 65mm. Also included is the DCS334 Jig Saw, which offers tool free blade changes, dual LEDs, and a blower for enhanced visibility of the kerf, along with a 4 position pendulum action for added versatility.

No load speed 5500 rpm

Recline 57 degree

Blade stroke 26 mm