小計(1 件)*
HK$183.80
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$183.80 |
* 參考價格
- RS庫存編號:
- 561-923
- 製造零件編號:
- 5-21-295
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Sub Type | File | |
| Product Type | Multitool Accessory | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Sub Type File | ||
Product Type Multitool Accessory | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The DeWALT 440mm Surform Flat File is designed for versatility, as it accepts all types of 250mm long blades. This adaptability makes it suitable for a wide range of tasks. You can use it with either a push or pull action, depending on the blade installation direction. The file is equipped with a grooved front-leaning handle, which enhances precision, providing better control and making it ideal for shaping and smoothing materials with accuracy.
Accepts all types of 250 mm long blades for versatility
For use with push or pull action depending on direction of blade installation
Grooved front leaning handle for greater precision
Knurled thumb grip for precision
Strong heavy duty metal body with rear removable robust handle in yellow polypropylene