Cinch Connectors 50Ω Straight Cable Mount N Connector, Plug, Crimp Termination, 0 → 11GHz, Belden 9913, LMR 400

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Type N Cable Crimp Connectors

Cinch Connectivity range of N type crimp RF coaxial connectors have a brass body and gold plated centre contact. These N type RF coax connectors are available in a variety of configurations for a wide range of applications.

Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C

Cinch N Type Connectors

規格
Attribute Value
Gender Male
Cable Type Belden 9913, LMR 400
Mounting Type Cable Mount
Termination Method Crimp
Body Orientation Straight
Impedance 50Ω
Mating Type Quick Connect
Operating Frequency 0 → 11GHz
Body Plating Tri-Alloy (Copper/Tin/Zinc)
Contact Plating Gold over Nickel over Copper
Contact Material Brass
當前暫無庫存,可於2019/9/12發貨,3 工作日送達。
單價 個
HK$ 208.30
(不含稅)
單位
Per unit
1 +
HK$208.30