RS PRO Neodymium Magnet 5.63kg, Length 25mm, Width 10mm
- RS庫存編號:
- 219-2241
- 製造商:
- RS PRO
現貨庫存,可於3工作日發貨。
單價 毎管:4 个
HK$196.00
Tube(s) | Per Tube | 每單位* |
---|---|---|
1 - 4 | HK$196.00 | HK$49.00 |
5 - 9 | HK$190.10 | HK$47.525 |
10 - 29 | HK$184.40 | HK$46.10 |
30 - 149 | HK$178.90 | HK$44.725 |
150 + | HK$147.20 | HK$36.80 |
* 參考價格
- RS庫存編號:
- 219-2241
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Neodymium Block Magnet
RS Pro introduces a fantastic range of strong high-quality, high-performance neodymium-iron-boron (NdFeB) magnets. Rare earth magnets are the strongest type of permanent magnet currently made meaning they are amazingly powerful for their size and have innumerable uses. These RS PRO magnetic discs are block-shaped and magnetised through the thickness. They are composed of neodymium magnetic material and are plated in nickel-copper-nickel for a shiny corrosion-resistant finish. The maximum working temperature is 176 F (80 C) making them extremely durable. Every magnet has a triple coating of nickel, copper, and nickel again to prevent corrosion. Our Neodymium magnets are commonly used in engineering and manufacturing where compact size and maximum strength are required. They also have many uses in creative applications such as models and theatre design, furniture making, exhibition stands, and packaging. With various size N35 block magnets ranging from 50 mm to 25 mm in length, 20 mm to 10 mm in width and thickness ranging from 5 mm to 3 mm, RS PRO offers the perfect block magnet for the application you need.
Features and Benefits
- High-quality rare-earth block magnets
- Magnets are made from Neodymium (NdFeB) making them extremely strong and highly durable
- These magnets offer the strongest type of permanent magnetic field
- Length ranging from 50 mm to 25 mm
- Width ranging from 20 mm to 10 mm
- Thickness ranging from 10 mm to 1 mm
- These block magnets have a maximum working temperature of 80 C
- Magnetisation direction on these blocks are axially magnetised
- Tolerance: ±0.05mm
- Ni+Cu+Ni triple layer coated magnetic discs (Salt Spray Test 24 Hours)
- N35 grade
Applications
Block magnets are rectangular shaped magnets where the thickness does not exceed the diameter. The poles to block magnets can be diametrically or axially opposite. Neodymium block magnets are designed and used for science, innovation, engineering, and industry. Neodymium magnets are made with the world's most advanced magnetic materials. Magnetics have many uses in creative applications such as models and theatre design, furniture making, exhibition stands, and packaging. These strong magnets are commonly used in engineering, manufacturing, work on generators, motors and rotor shafts.
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Attribute | Value |
---|---|
Magnet Type | Block |
Width/Diameter | 10mm |
Pull Force | 5.63kg |
Thickness | 5mm |
Length | 25mm |