- RS庫存編號:
- 180-9171
- 製造零件編號:
- 2891029
- 製造商:
- Phoenix Contact
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 180-9171
- 製造零件編號:
- 2891029
- 製造商:
- Phoenix Contact
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Phoenix Contact Ethernet Switch, Unmanaged, 5 Ports - SFNB 4TX/FX SM20 - 2891029
To keep your network devices on speaking terms, use this Phoenix Contact Ethernet switch. It acts as a central communication hub, which makes it easy to get your equipment working together in a single network.
There's one Ethernet interface and four RJ45 ports, so you can conveniently connect various devices to the switch. Its automatic detection and negotiation of data transmission speeds helps to simplify installation. A transmission length of up to 25km means the device keeps equipment in communication over a large area.
This Ethernet switch features a robust aluminium housing that resists wear and abrasion, so it's a good choice for harsh industrial environments. You can use it for energy, transportation and automated applications. An IP20-rated enclosure is touch-proof and protected against objects larger than 12mm.
There's one Ethernet interface and four RJ45 ports, so you can conveniently connect various devices to the switch. Its automatic detection and negotiation of data transmission speeds helps to simplify installation. A transmission length of up to 25km means the device keeps equipment in communication over a large area.
This Ethernet switch features a robust aluminium housing that resists wear and abrasion, so it's a good choice for harsh industrial environments. You can use it for energy, transportation and automated applications. An IP20-rated enclosure is touch-proof and protected against objects larger than 12mm.
Features & Benefits
• Wide operating temperature range between -10°C and +60°C makes it compatible with harsh locations
• Snaps onto a DIN rail for quick and easy mounting and removal
• Compact dimensions of 110 (H) x 28 (W) x 70mm (D), so helps you to maximise board packing space
• LEDs offer simple visual diagnostics
• Snaps onto a DIN rail for quick and easy mounting and removal
• Compact dimensions of 110 (H) x 28 (W) x 70mm (D), so helps you to maximise board packing space
• LEDs offer simple visual diagnostics
Standards
Complies with IEEE 802.3 (Auto-negotiation) allows connected network adapters to negotiate the best possible shared mode of operation.
規格
Attribute | Value |
---|---|
Number of Ports | 5 |
Switch Type | Unmanaged |
RJ45 Ports | 4 |
Height | 110mm |
Network Speed | 10/100Mbit/s |
Series | FL SWITCH SFNB 4TX/FX SM20 |
Dimensions | 28 x 70 x 110mm |
Width | 28mm |
Depth | 70mm |