- RS庫存編號:
- 203-3790
- 製造零件編號:
- 6GK5788-2FC00-0AA0
- 製造商:
- Siemens
- RS庫存編號:
- 203-3790
- 製造零件編號:
- 6GK5788-2FC00-0AA0
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens Ethernet Switch has a M12 interfaces and 3 MIMO connections with a WLAN maximum transfer rate of 450Mbps. This supported operating frequency ranges between 2.48 GHz and 5GHz.
DIN Rail mount
Supply voltage 24 VDC
IP30 rated
Supply voltage 24 VDC
IP30 rated
規格
Attribute | Value |
---|---|
RJ45 Ports | 1 |