Harting Ha-VIS eCon 3000 Series DIN Rail Mount Unmanaged Ethernet Switch, 5 RJ45 Ports, 10/100/1000Mbit/s Transmission,
- RS庫存編號:
- 913-9245
- 製造零件編號:
- 24035052320
- 製造商:
- HARTING
此產品已停售
- RS庫存編號:
- 913-9245
- 製造零件編號:
- 24035052320
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE+
The Ha-VIS eCon 3000 Full Gigabit family of unmanaged Ethernet switches is equipped with up to 7 gigabit Ethernet ports and allows for cost-efficient and quick expansion and/or reconstruction of network infrastructures with high bandwidth requirements.
The switches work as power sourcing equipment (PSE) and are capable of simultaneously providing the full PoE output of 34.2 Watt on up to four ports. Exceeding the PoE+ standard, the switches are equipped with an integrated, galvanically isolated DC/DC voltage transformer.
The switches can be supplied with 24 V dc instead of the usually required 54 V dc.
The switches work as power sourcing equipment (PSE) and are capable of simultaneously providing the full PoE output of 34.2 Watt on up to four ports. Exceeding the PoE+ standard, the switches are equipped with an integrated, galvanically isolated DC/DC voltage transformer.
The switches can be supplied with 24 V dc instead of the usually required 54 V dc.
Unmanaged Plug and Play full gigabit Ethernet switches
Use of PoE+ with 24 V dc supply (galvanically isolated)
Support of jumbo frames (10 kB)
Surge protection and reverse polarity protection
Energy-efficient Ethernet according to 802.3az
Two variants of temperature ranges available:
- Commercial: 0 °C to +55 °C
- Industrial: -40 °C to +70 °C
DIN Rail mounting
Use of PoE+ with 24 V dc supply (galvanically isolated)
Support of jumbo frames (10 kB)
Surge protection and reverse polarity protection
Energy-efficient Ethernet according to 802.3az
Two variants of temperature ranges available:
- Commercial: 0 °C to +55 °C
- Industrial: -40 °C to +70 °C
DIN Rail mounting
Applications:
Machinery and Robotics
Automation
Transportation
Shipbuilding
Automation
Transportation
Shipbuilding
規格
Attribute | Value |
---|---|
Transmission Length | 100m |
Transmission Speed | 10/100/1000Mbit/s |
RJ45 Ports | 5 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |
Series | Ha-VIS eCon 3000 |
Depth | 107.5mm |
Height | 142mm |
Maximum Operating Temperature | +70°C |
Maximum Supply Voltage | 60V dc |
Minimum Operating Temperature | -40°C |
Minimum Supply Voltage | 18V dc |
Switch Type | Unmanaged |
Number of Ports | 7 |
Width | 60mm |
Special Features | Surge Protection and Reverse Polarity Protection, Energy-Efficient Ethernet According to 802.3az |
Dimensions | 60 x 107.5 x 142mm |
Weight | 1kg |
For Use With | DIN Rail Assembly in Control Cabinets |
Protocol Type | Ethernet 10/100/1000 Mbit/s |