The Netgear 300 series unmanaged Ethernet switch has 8, RJ45 ports. It has an electrical rating of 48V and 1.25A. It is capable of powering 10/100/1000Mbps of data network speed per port. This provides easy, reliable and affordable network connectivity for home and small offices. With this unmanaged metal cased plug-and-play switch, you can expand your network connections to multiple devices instantly. The GS308P with Power over Ethernet (PoE) provides power and data from a single Ethernet cable to devices such as IP cameras, VoIP/Internet-based phones and wireless access points.
Features and Benefits
Buffer memory is 192KB Bandwidth is 16Gbps Plug type is Europe-UK Choice of fast Ethernet and Gigabit Ethernet connectivity Available in plastic or metal enclosures Energy-efficient technology for power savings Auto-MDI/MDIX eliminates the need for crossover cables Non-blocking switching architecture for maximum throughput at wire speed Auto-negotiation for automatic connection at the highest common speed between switch and an end device Fan-less design for quiet operation Power consumption is 3.55W/3.56W Operating temperature ranges between 0°C and 40°C
Applications
Ideal for small office and home networks
Certifications
802.3ab 1000BASE-T Gigabit Ethernet 802.3u 100BASE-TX Fast Ethernet 802.3i 10BASE-T Ethernet 802.3x Flow Control 802.1p Priority QoS (all models) 802.1p Priority QoS and Honors DSCP tags (GS305, GS308, GS324) 802.3 CSMA/CD 802.3az Energy Efficient Ethernet CE certified FCC certified