Siemens Managed 5 Port Network Switch Power Over Ethernet

小計(1 件)*

HK$18,919.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$18,919.50

* 參考價格

RS庫存編號:
251-2113
製造零件編號:
6GK52062RS005FC2
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Number of Ports

5

Product Type

Network Switch

Switch Type

Managed

Power Over Ethernet

Yes

Network Speed

10000Mbps

Number of SFP Ports

2

Number of RJ-45 Ports

6

Width

60mm

Standards/Approvals

CE, EN, IEC, RoHS

Depth

125mm

Height

147mm

COO (Country of Origin):
DE
The Siemens network switches are especially designed for constructing isochronous real-time industrial Ethernet networks in line. Product has fast and bumpless media redundancy due to the integrated redundancy manager for fast Ethernet. It has rugged metal enclosure for space-saving control cabinet installation on standard mounting rail.

Different device versions with copper and fiber-optic interfaces

High network availability in ring topologies

Reliable data communication

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。