Lantronix XPD1001000-01 Networking Module Serial

此圖片僅供參考,請參閲產品詳細資訊及規格

不可供應
RS 不再對此產品進貨。
RS庫存編號:
174-9580
製造零件編號:
XPD1001000-01
製造商:
Lantronix
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lantronix

Product Type

Networking Module

Interface Type

Serial

Maximum Operating Temperature

85°C

Minimum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Height

11.76mm

Length

43.3mm

Width

31.75 mm

The Compact XPort® Direct+™ is an embedded device server module delivering high-performance Ethernet connectivity and web server capabilities. Manufacturers of high-volume, price-sensitive products can now rapidly and even more affordably web-enable virtually any device with a serial Interface on its microcontroller. With this capability, OEMs can offer remote access and control over the Internet as a standard feature in their products.

Powerful and affordable networking for any device with a serial

Interface on its microcontroller

Integrated module with RJ45 and dedicated networking SoC

Web server, TCP/IP protocol stack and Windows deployment software

Up to 921 Kbps data rate

Compact low profile (<12 mm)

2 x 12 pin, 2 mm headers

Three GPIO pins

RS-232/RS-485 ready