Lantronix XP1001000M-04R Networking Module, 10 Base-T, 100 Base-TX

此圖片僅供參考,請參閲產品詳細資訊及規格

不可供應
RS 不再對此產品進貨。
RS庫存編號:
708-0031
製造零件編號:
XP1001000M-04R
製造商:
Lantronix
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lantronix

Supported Network Interfaces

10 Base-T, 100 Base-TX

Supply Voltage

3.3V

Dimensions

16.25 x 33.9 x 13.5mm

Height

13.5mm

Length

33.9mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

16.25mm

XPort Ethernet Embedded Device Server module


XPort removes the complexity of designing network connectivity into a product by incorporating all of the required hardware and software in an extended RJ45 PCB-mounting socket. It includes all essential networking features, including a 10BaseT/100BaseTX Ethernet connection and an SoC with operating system, embedded web server, e-mail alerts and full TCP/IP protocol stack.

Ethernet 10Base-T or 100Base-TX (Auto-sensing) via RJ45 connector
Protocols: TCP/IP, UDP/IP, ARP, Telnet, ICMP, SNMP, DHCP, BOOTP, TFTP, AutoIP, and HTTP
SNMP, Telnet, Serial, Internal Web Server, and Microsoft Windows-based utility for web configuration
Security: 256-bit AES Encryption, password protection
Internal Web Server: Storage Capacity: 384KB for Web Pages
Based on the DSTni-EX Enhanced 16-bit x86 architecture with 512KB Flash memory, 256KB SRAM
Firmware upgradeable via TFTP and Serial Port
Host communication: serial UART with RTS/CTS flow control
Host interface: Serial UART (RS Part No. 783-2734), RS-485 (RS Part No. 708-0044), MODBUS (RS Part No. 797-6689)
Data Rate: 300bps to 921.6kbps
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Package format: Extended RJ45 PCB-mounting socket
Dimensions: 33.9 x 16.25 x 13.5mm
Included Software: MS Windows-based DeviceInstaller, Com Port Redirector