IDEM LMC Series Magnetic Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, 5m Cable
- RS庫存編號:
- 123-7522
- 製造零件編號:
- 133006
- 製造商:
- IDEM
- RS庫存編號:
- 123-7522
- 製造零件編號:
- 133006
- 製造商:
- IDEM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
IDEM HYGIECODE LMC Non Contact Safety Switch
The HYGIECODE LMC safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.
Features and Benefits
Coded magnetic actuation
Stainless steel 316 housing mirror polished (Ra4)
High tolerance to guard misalignment
IP67 / IP69K protection
Suitable for CIP cleaning - Food Splash Zones EHEDG Guidelines
Resistant to high temperature hosing and detergent wash down
Up to PLe ISO 13849-1
LED indication
14 mm wide sensing
78 mm fixing centres
Stainless steel 316 housing mirror polished (Ra4)
High tolerance to guard misalignment
IP67 / IP69K protection
Suitable for CIP cleaning - Food Splash Zones EHEDG Guidelines
Resistant to high temperature hosing and detergent wash down
Up to PLe ISO 13849-1
LED indication
14 mm wide sensing
78 mm fixing centres
Applications
The HYGIECODE LMC Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.
Note
The normally closed (NC) circuits are closed when the guard is closed and the actuator is present.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.
Approvals
CE, cULus, TUV.
Supplied with
Actuator.
規格
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NC |
Housing Material | 316 Stainless Steel |
Connection Type | 5m Cable |
Actuator Type | Coded |
Auxiliary Contacts | NO |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | Yes |
Switching Distance | 10 (Close) mm, 20 (Open) mm |
Range | HYGIECODE |
Series | LMC |
IP Rating | IP67, IP69K |
Supply Current | 200mA |
Standards Met | CE, cULus Listed, TUV Certified |
Number of Approach Directions | 2 |
Depth | 14mm |
Length | 88mm |
Width | 25mm |