- RS庫存編號:
- 146-6217
- 製造零件編號:
- STR1-SAMM03P5
- 製造商:
- Sick
- RS庫存編號:
- 146-6217
- 製造零件編號:
- STR1-SAMM03P5
- 製造商:
- Sick
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
the Str1 transponder safety switch has monitored semiconductor outputs (oSSds) and can be safely connected either individually or in series. It can be used for applications where a high level of manipulation protection is required. the Str1 is available with three codes. universally coded sensors accept all actuators. an actuator must be taught into both the uniquely coded and permanently coded variants, this is the only actuator that the Str1 then accepts. the sensor has three active sensor surfaces. the actuator comes in three different sizes. this allows the Str1 to offer maximum mounting flexibility.
response range of up to 14 mm
Small housing with flexible mounting
options
Sensor activation possible from three
sides
three different actuators available
Small housing with flexible mounting
options
Sensor activation possible from three
sides
three different actuators available
規格
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NO |
Housing Material | Vistal |
Connection Type | Cable |
Actuator Type | Coded |
Auxiliary Contacts | 1 |
Safety Category | 4 |
Sensor Principle | RFID |
Actuator Included | Yes |
Switching Distance | 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm |
Series | STR1 |
IP Rating | IP67 |
Supply Current | 50mA |
Depth | 40mm |
Number of Approach Directions | 5 |
Width | 26.2mm |
Length | 18mm |