Safety Interlock Switches & Components
Non Contact Safety Switches
Pilz Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12
RS庫存編號:
191-9809
製造零件編號:
541209
製造商:
Pilz
查看此類別
5 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$2,242.34
單位
每單位
1 +
HK$2,242.34
RS庫存編號:
191-9809
製造零件編號:
541209
製造商:
Pilz
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
不適用
符合聲明
COO (Country of Origin):
CH
"Transponder technology for presence detection Pilz coding type: Coded Dual-channel operation 2 safety outputs LED display for: – State of the actuator – Supply voltage/fault 4 directions of actuation "
Attribute
Value
Supply Voltage
24V dc
Housing Material
Polybutylene Terephthalate (PBT)
Connection Type
M12
Actuator Type
Coded
Sensor Principle
Transponder
Safety Category
4
Actuator Included
Yes
Switching Distance
8 mm
IP Rating
IP67, IP6K9K
Supply Current
5mA
Width
37mm
Depth
19mm
Length
26.4mm