Safety Interlock Switches & Components
Non Contact Safety Switches
Pilz Transponder Non-Contact Safety Switch, 24V dc, Glass filled Polyamide (PA-GF) Housing, M12
RS庫存編號:
191-9818
製造零件編號:
542111
製造商:
Pilz
查看此類別
當前暫無庫存,可於2024/8/23發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$2,003.84
單位
每單位
1 +
HK$2,003.84
RS庫存編號:
191-9818
製造零件編號:
542111
製造商:
Pilz
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
不適用
符合聲明
COO (Country of Origin):
CH
"Transponder technology for presence detection Pilz coding type: Coded Dual-channel operation 2 safety outputs LED display for: – State of the actuator – Supply voltage/fault 4 directions of actuation "
Attribute
Value
Supply Voltage
24V dc
Housing Material
Glass filled Polyamide (PA-GF)
Connection Type
M12
Actuator Type
Coded
Safety Category
4
Sensor Principle
Transponder
Actuator Included
Yes
Switching Distance
8 mm
IP Rating
IP66, IP67
Supply Current
3mA
Depth
19mm
Width
101.6mm
Number of Approach Directions
3
Length
26.4mm