- RS庫存編號:
- 191-9823
- 製造零件編號:
- 542211
- 製造商:
- Pilz
- RS庫存編號:
- 191-9823
- 製造零件編號:
- 542211
- 製造商:
- Pilz
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CH
產品詳細資訊
"Transponder technology for presence detection Pilz coding type: Coded Dual-channel operation 2 safety outputs LED display for: – State of the actuator – Supply voltage/fault 4 directions of actuation "
規格
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Housing Material | Glass filled Polyamide (PA-GF) |
Connection Type | M12 |
Actuator Type | Coded |
Sensor Principle | Transponder |
Safety Category | 4 |
Actuator Included | Yes |
Switching Distance | 8 mm |
IP Rating | IP66, IP67 |
Supply Current | 3mA |
Depth | 19mm |
Number of Approach Directions | 3 |
Width | 101.6mm |
Length | 26.4mm |