The Erwin sick inductive proximity sensor has a Semiconductor (OSSD) type of out put works with a supply voltage of 24V DC and the housing material of this sensor is made of nickel plated brass.
Sensing range (Sn) up to 4 mm –25°C to +70°C storage temperature 10Hz to 55Hz vibration resistance Less then 100Hz actuation frequency
Attribute
Value
Supply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Nickel Plated Brass
Connection Type
Cable
Installation Type
Non-Flush
Actuator Type
Magnetic
Safety Category
2
Sensor Principle
Inductive
Actuator Included
No
Switching Distance
4 mm
Series
IME2S
IP Rating
IP67
Length
63mm
Number of Approach Directions
3
Width
12mm
Standards Met
ISO 13849 (PLd), IEC 62061 (SILCL2), IEC 61508 (SIL2)