Bernstein AG MÜZ-202 Series Magnetic Non-Contact Safety Switch, 250V ac, Polycarbonate Housing
- RS庫存編號:
- 210-1917
- 製造零件編號:
- 6392702307
- 製造商:
- Bernstein AG
查看所有Non Contact Safety Switches
- RS庫存編號:
- 210-1917
- 製造零件編號:
- 6392702307
- 製造商:
- Bernstein AG
- COO (Country of Origin):
- DE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Bernstein AG magnetic switches are sensors with a two-channel output. Which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch.
Rated operating voltage 80-81 Ue DC 24V
Rated operating voltage range UB DC 20 to 27V
Rated operational current Ie 60mA
Rated insulation voltage Ui AC 250V
Rated operating voltage range UB DC 20 to 27V
Rated operational current Ie 60mA
Rated insulation voltage Ui AC 250V
規格
Attribute | Value |
Supply Voltage | 250V ac |
Housing Material | Polycarbonate |
Actuator Type | Magnetic |
Sensor Principle | Magnetic |
Series | MÜZ-202 |
IP Rating | IP67 |
Safety Category | 3 |
Width | 15mm |
Length | 37mm |