- RS庫存編號:
- 210-1923
- 製造零件編號:
- 6402043069
- 製造商:
- Bernstein AG
當前暫無庫存,可於2024/9/13發貨,4 工作日送達。
單價 个
原價 HK$114.12
您付款
HK$88.11
單位 | 每單位 |
---|---|
1 + | HK$88.11 |
- RS庫存編號:
- 210-1923
- 製造零件編號:
- 6402043069
- 製造商:
- Bernstein AG
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Bernstein AG magnetic switch is a safety switch which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch.
Housing PA6.6 black
Magnet neodymium-iron-boron (NdFeB)
Ambient temperature -20 ° C to +80 ° C
Use of magnetic limit switch type MAK 53 xx
Magnet neodymium-iron-boron (NdFeB)
Ambient temperature -20 ° C to +80 ° C
Use of magnetic limit switch type MAK 53 xx
規格
Attribute | Value |
---|---|
Housing Material | Nylon 6 |
Actuator Type | Magnetic |
Sensor Principle | Magnetic |
IP Rating | IP67 |
Width | 35mm |
Length | 15mm |