Bernstein AG MA-42 Series Magnetic Non-Contact Safety Switch, 170V dc, Nylon 6 Housing, NO/NC, 6m Cable
- RS庫存編號:
- 210-1936
- 製造零件編號:
- 6490642319
- 製造商:
- Bernstein AG
當前暫無庫存,可於2024/8/6發貨,4 工作日送達。
單價 个
HK$493.41
單位 | Per unit |
1 + | HK$493.41 |
- RS庫存編號:
- 210-1936
- 製造零件編號:
- 6490642319
- 製造商:
- Bernstein AG
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Bernstein AG magnetic switch is a safety switch which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch.
Operating distance 4 mm
Maximum switching voltage 170 V DC / 120 V AC
Maximum switching current 400 mA DC / 280 mA AC
Maximum switching voltage 170 V DC / 120 V AC
Maximum switching current 400 mA DC / 280 mA AC
規格
Attribute | Value |
---|---|
Supply Voltage | 170V dc |
Safety Contacts | NO/NC |
Housing Material | Nylon 6 |
Connection Type | 6m Cable |
Actuator Type | Magnetic |
Sensor Principle | Magnetic |
Safety Category | 3 |
Actuator Included | No |
Series | MA-42 |
Switching Distance | 5 mm |
IP Rating | IP67 |
Width | 25mm |
Length | 88mm |
Number of Approach Directions | 1 |
Depth | 13mm |