Bernstein AG MA-52 Series Magnetic Non-Contact Safety Switch, 120V dc, Polybutylene Terephthalate Housing, Cable
- RS庫存編號:
- 210-1945
- 製造零件編號:
- 6490652334
- 製造商:
- Bernstein AG
當前暫無庫存,可於2024/9/24發貨,4 工作日送達。
單價 个
HK$457.92
單位 | 每單位 |
---|---|
1 + | HK$457.92 |
- RS庫存編號:
- 210-1945
- 製造零件編號:
- 6490652334
- 製造商:
- Bernstein AG
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Bernstein AG magnetic switch is a safety switch which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch.
Output 2 normally open contacts
Switching voltage maximum 120 V AC / DC
Switching current maximum 0.25 A
Switching capacity maximum 5 VA
Switching voltage maximum 120 V AC / DC
Switching current maximum 0.25 A
Switching capacity maximum 5 VA
規格
Attribute | Value |
---|---|
Supply Voltage | 120V dc |
Housing Material | Polybutylene Terephthalate (PBT) |
Connection Type | Cable |
Actuator Type | Magnetic |
Auxiliary Contacts | 2NO |
Safety Category | 3 |
Sensor Principle | Magnetic |
Actuator Included | No |
Switching Distance | 5 mm |
Series | MA-52 |
IP Rating | IP67 |
Length | 43mm |
Width | 26mm |
Number of Approach Directions | 1 |
Depth | 13mm |