- RS庫存編號:
- 211-0156
- 製造零件編號:
- 3SE6605-2BA10
- 製造商:
- Siemens
- RS庫存編號:
- 211-0156
- 製造零件編號:
- 3SE6605-2BA10
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens 3SE6 is a magnet switch with Contact block 25 x 88 mm.. The flush installation is possible for mechanical installation.
It has ip rating of IP67.
material of the active sensor area is made of Plastic
material of the active sensor area is made of Plastic
規格
Attribute | Value |
---|---|
Supply Voltage | 100V ac/dc |
Safety Contacts | NO/NC |
Housing Material | Plastic |
Connection Type | Cable |
Actuator Type | Magnetic |
Auxiliary Contacts | 1NO/1NC |
Sensor Principle | Magnetic |
Series | 3SE |
Range | Sirius |
Switching Distance | 5 mm, 15 mm |
IP Rating | IP67 |
Length | 37mm |
Width | 15mm |