- RS庫存編號:
- 211-0158
- 製造零件編號:
- 3SE6614-4CA01
- 製造商:
- Siemens
- RS庫存編號:
- 211-0158
- 製造零件編號:
- 3SE6614-4CA01
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens 3SE6 is a Magnet switch Contact block 25 x 88 mm, for door hinge on the left,It has 2 NC safety Contact elements with M8 connector.
It has ip rating of IP67.
Can be install almost flush for mechanical installation.
Can be install almost flush for mechanical installation.
規格
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NC |
Housing Material | Plastic |
Connection Type | M8 |
Actuator Type | Magnetic |
Auxiliary Contacts | 2NC |
Sensor Principle | Magnetic |
Series | 3SE |
Range | Sirius |
Switching Distance | 7 mm, 17 mm |
IP Rating | IP67 |
Width | 15mm |
Length | 37mm |