- RS庫存編號:
- 211-0162
- 製造零件編號:
- 3SE6627-3CA04
- 製造商:
- Siemens
- RS庫存編號:
- 211-0162
- 製造零件編號:
- 3SE6627-3CA04
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens 3SE6 is a Magnet switch Contact block 26 x 33 mm, for door hinge on the right,It has 2 NC safety Contact elements with 3 m connecting cable without LED.
It has ip rating of IP67.
Can be install almost flush for mechanical installation.
Can be install almost flush for mechanical installation.
規格
Attribute | Value |
---|---|
Supply Voltage | 75V dc |
Safety Contacts | 2NC |
Housing Material | Plastic |
Connection Type | Cable |
Actuator Type | Magnetic |
Auxiliary Contacts | 3NC |
Sensor Principle | Magnetic |
Range | Sirius |
Series | 3SE |
IP Rating | IP67 |
Length | 37mm |
Width | 15mm |