- RS庫存編號:
- 239-5130
- 製造零件編號:
- 2702976
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 239-5130
- 製造零件編號:
- 2702976
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact PSR-CT safety circuit consists of a combination of a PSR-CT-...-SEN-1-8 sensor with varying coding types and a coded PSR-CT-C-ACT actuator. It provides maximum tamper protection and the highest level of safety in accordance with EN ISO 14119. The PSR-CT safety circuit is available with the following types of coding: Fixcode: For the sensor to detect the actuator, the actuator must first be associated with the sensor via a learning process. The learning process can only be completed once. The sensor and actuator are then permanently assigned to each other by their coding. Safety circuits with fixcode evaluation achieve a high coding level.
Integrated reset function on the switch
4 actuation settings, 3 travel directions
Tamper protection via RFID transponder technology
Rapid diagnostics, to comprehensive status information
Consistent M12 connection technology for convenient installation
Sup
4 actuation settings, 3 travel directions
Tamper protection via RFID transponder technology
Rapid diagnostics, to comprehensive status information
Consistent M12 connection technology for convenient installation
Sup
規格
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2 |
Housing Material | Thermoplastic |
Connection Type | M12 |
Actuator Type | Magnetic |
Auxiliary Contacts | 1 |
Series | PSR-CT-F-SEN-1-8 |
IP Rating | IP67 |
Length | 37mm |
Width | 15mm |