WIKA BGU Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch, 230V ac/dc, Aluminium Housing, 3m Cable
- RS庫存編號:
- 266-4287
- 製造零件編號:
- 3001254
- 製造商:
- WIKA
當前暫無庫存,可於2024/8/20發貨,3 工作日送達。
單價 个
HK$1,952.02
單位 | 每單位 |
---|---|
1 + | HK$1,952.02 |
- RS庫存編號:
- 266-4287
- 製造零件編號:
- 3001254
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The WIKA BGU magnetic switches serve to detect the limits of levels in bypass or top-mounted level indicators. They generate a binary signal which can be fed to downstream signalling or control equipment. Bi-stable versions enable the storage of signals. The magnetic switches are mounted to the magnetic display with sliding blocks or directly to the level indicator with a tightening strap. The magnetic switches are available with different approvals and with SIL 1.
Proper functioning, even under extreme environmental influences
Compact and operationally safe design
Mounting of the switches at the magnetic display with T-slot or with tightening strap
Compact and operationally safe design
Mounting of the switches at the magnetic display with T-slot or with tightening strap
規格
Attribute | Value |
---|---|
Supply Voltage | 230V ac/dc |
Housing Material | Aluminium |
Connection Type | 3m Cable |
Installation Type | Sliding Block for Mounting |
Switch Type | Magnetic Reed Contact |
Actuator Type | Magnetic |
Sensor Principle | Magnetic |
Series | BGU |
IP Rating | IP67 |
Width | 15mm |
Length | 37mm |