- RS庫存編號:
- 276-3255
- 製造零件編號:
- MC36CH1O1CRA2L
- 製造商:
- Carlo Gavazzi
暫時缺貨 -缺貨訂單將於 2024/7/23 發送, 3 個工作日送达
單價 个
HK$458.86
單位 | 每單位 |
---|---|
1 + | HK$458.86 |
- RS庫存編號:
- 276-3255
- 製造零件編號:
- MC36CH1O1CRA2L
- 製造商:
- Carlo Gavazzi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- LT
產品詳細資訊
The Carlo Gavazzi Safety magnetic sensor is a MC36C series sensor. This safety magnetic sensor has compact plastic housing and it is used to monitor the position of hinged, sliding or removable guards of industrial applications. Carlo Gavazzi safety sensors stop or disconnect the dangerous motions, if the mobile protections are opened or displaced. They are suitable for safety gates applications up to safety category 4, PLe according to EN ISO 13849 1 with suitable logic safety module. This MC36C series sensors are the right answer in harsh industrial environments with damp and dusty condition.
High performance
Compact dimensions
CE and cULus Approvals
IP67 degree of protection
Reverse polarity protection
Very high flexibility in the installation
Compact dimensions
CE and cULus Approvals
IP67 degree of protection
Reverse polarity protection
Very high flexibility in the installation
規格
Attribute | Value |
---|---|
Supply Voltage | 12 → 24V ac/dc |
Safety Contacts | NO/NC |
Housing Material | Plastic |
Connection Type | Cable |
Switch Type | Magnetic Reed Contact |
Actuator Type | Magnetic |
Sensor Principle | Magnetic |
Series | MC36C |
IP Rating | IP67 |
Width | 15mm |
Length | 37mm |