Sick SRA3 Series Non-Contact Safety Switch, 12V dc, Nylon 66 Housing, M12
- RS庫存編號:
- 285-9001
- 製造零件編號:
- SRA3-AAR150BKZI
- 製造商:
- Sick
1 現貨庫存,可於4工作日發貨。
單價 个
HK$9,251.62
單位 | 每單位 |
---|---|
1 + | HK$9,251.62 |
- RS庫存編號:
- 285-9001
- 製造零件編號:
- SRA3-AAR150BKZI
- 製造商:
- Sick
- COO (Country of Origin):
- IT
Overview
The safeRS and safeRS3 safe radar systems are electro-sensitive 3D protective devices for safe personal detection with very high machine productivity. They protect applications in accordance with PL d or SIL 2 in line with ISO 13849-1 and IEC 62061. A rad
The high resistance to dirt, dust clouds, wood chips, plastic particles and sparks as well as the insensitivity to ambient light such as solar radiation or infrared waves enables reliable operation, even under the toughest ambient conditions. The radar sy
At a glance
Evaluation unit and up to 6 sensors
Protective field: Scanning range up to 9 m, flexible adjustment of aperture angle
High resilience to dust clouds, wood chips, sparks and plastic particles
Protection class IP67
Protective field: Scanning range up to 9 m, flexible adjustment of aperture angle
High resilience to dust clouds, wood chips, sparks and plastic particles
Protection class IP67
operation at –40 °C to +60 °C
High tolera
High tolera
Your Benefit
Modular system for adjusting to your protection tasks up to performance level d/SIL 2, in accordance with ISO 13849-1 and IEC 62061
Extended hazardous area protection thanks to three-dimensional protective field
Very high machine and plant productivity, e
Extended hazardous area protection thanks to three-dimensional protective field
Very high machine and plant productivity, e
Applications
Safe hazardous area protection at machines and vehicles both in- and outdoors
Safe automatic restart in complex applications such as robot cells thanks to 3D monitored area
Applications in harsh environments, e.g. wood processing, steel production, paper
Safe automatic restart in complex applications such as robot cells thanks to 3D monitored area
Applications in harsh environments, e.g. wood processing, steel production, paper
Note
Attribute | Value |
---|---|
Supply Voltage | 12V dc |
Housing Material | Nylon 66 |
Connection Type | M12 |
Actuator Type | Magnetic |
Safety Category | 3 |
Series | SRA3 |
IP Rating | IP67 |
Length | 85mm |
Width | 85mm |
Standards Met | CE |
Depth | 71mm |