Schmersal BNS33 Series Magnetic Non-Contact Safety Switch, 24 V dc, 100 V ac/dc, Plastic Housing, NO/NC, Cable
- RS庫存編號:
- 698-8763
- 製造零件編號:
- EX-BNS 33-12ZG-2187-3G/D-5M
- 製造商:
- Schmersal
- RS庫存編號:
- 698-8763
- 製造零件編號:
- EX-BNS 33-12ZG-2187-3G/D-5M
- 製造商:
- Schmersal
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schmersal Magnetic Non-Contact Safety Switch, 24V DC, Cable Connection - BNS 33 Series - EX-BNS 33-12ZG-2187-3G/D-5M
Looking to enhance workplace safety in a hazardous setting with heavy-duty machinery? Choose this Schmersal magnetic safety switch to detect dangerous machine-guard misalignments. A coded magnet inside this switch will accurately sense when the safe alignment threshold has been breached. This operates the actuator and cuts off power to the machine to prevent injury or mechanical problems. The housing is made of a durable glass fibre-reinforced thermoplastic material, so it can stand up to heavy impacts and wear for reliable performance in demanding environments.
Features & Benefits
• An ingress protection rating of IP67 indicates this device is dust-proof and resistant to temporary submersion in water
• Boflex cable for flexibility and ease of installation
• Compact dimensions of 88 (length) x 50 (width) x 13mm (depth) to save space
• Boflex cable for flexibility and ease of installation
• Compact dimensions of 88 (length) x 50 (width) x 13mm (depth) to save space
Applications
• Machine guards
• Industrial processes
• Robotics industry
• Industrial processes
• Robotics industry
How long will this switch last?
As it's a magnetic non-contact safety switch, there are no mechanical parts and no contact between the actuator and the switch. This means there's a reduced chance of wear, so it will last longer than other types of switches.
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V dc, 100 V ac/dc |
Safety Contacts | NO/NC |
Housing Material | Plastic |
Connection Type | Cable |
Actuator Type | Coded |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | No |
Series | BNS33 |
IP Rating | IP67 |
Supply Current | 10mA |
Hazardous Area Certification | ATEX |
Width | 50mm |
Depth | 13mm |
Length | 88mm |