- RS庫存編號:
- 826-4218
- 製造零件編號:
- 136008
- 製造商:
- IDEM
- RS庫存編號:
- 826-4218
- 製造零件編號:
- 136008
- 製造商:
- IDEM
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
IDEM HYGIEMAG WMR Non Contact Safety Switch
The HYGIEMAG WMR safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the WMR safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Robust wide fitting suitable for all industry applications
Suitable for food splash zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
2NC / 1 NO or 1NC / 1 NO
12 mm wide sensing
Switching capacity 2A
62 mm fixing centres
Housing: 31.5 x 85 x 16.5 mm
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Robust wide fitting suitable for all industry applications
Suitable for food splash zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
2NC / 1 NO or 1NC / 1 NO
12 mm wide sensing
Switching capacity 2A
62 mm fixing centres
Housing: 31.5 x 85 x 16.5 mm
Applications
The HYGIEMAG WMR non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.
Note
The normally closed (NC) circuits are closed when the guard is closed and the actuator is present.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.
Approvals
CE, cULus, TUV.
Supplied with
Actuator.
規格
Attribute | Value |
---|---|
Supply Voltage | 250V ac |
Safety Contacts | 2NC |
Housing Material | 316 Stainless Steel |
Connection Type | M12 |
Actuator Type | Magnetic |
Auxiliary Contacts | NO |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | Yes |
Range | HYGIEMAG |
Series | WMR |
Switching Distance | 10 (Close) mm, 22 (Open) mm |
IP Rating | IP69K |
Supply Current | 2000mA |
Number of Approach Directions | 2 |
Length | 85mm |
Width | 31.5mm |
Depth | 16.5mm |
Standards Met | CE, cULus Listed, TUV Certified |