The HYGIEMAG MMR-H safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the MMR-H safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.
Features and Benefits
Magnetic high-power switching Dual channel safety outputs Stainless steel 316 housing High temperature stability up to 105°C Can be mounted on steel structures High tolerance to guard misalignment IP69K protection Resistant to high temperature hosing and detergent wash down Conformance to EN60947-5-3 PDF-S Up to PLe ISO 13849-1 Compact & robust fitting for small guard applications Suitable for food contact or slash zones - EHEDG guidelines Mirror Polished Finish to Ra4 Suitable for CIP and SIP cleaning 2NC / 1 NO 10 mm wide sensing Left or right cable exit options Switching capacity 0.5A 22 mm fixing centres Housing: 26 x 45 x 15 mm
Applications
The HYGIEMAG MMR-H non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.
Note
The normally closed (NC) circuits are closed when the guard is closed and the actuator is present.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.