IDEM MMR-H Series Magnetic Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, M12
- RS庫存編號:
- 826-4268
- 製造零件編號:
- 131016
- 製造商:
- IDEM
單價 个
HK$1,227.48
10 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
---|---|
1 + | HK$1,227.48 |
- RS庫存編號:
- 826-4268
- 製造零件編號:
- 131016
- 製造商:
- IDEM
- COO (Country of Origin):
- GB
IDEM HYGIEMAG MMR-H Non Contact Safety Switch
The HYGIEMAG MMR-H safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the MMR-H safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Compact & robust fitting for small guard applications
Suitable for food contact or slash zones - EHEDG guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
2NC / 1 NO
10 mm wide sensing
Left or right cable exit options
Switching capacity 0.5A
22 mm fixing centres
Housing: 26 x 45 x 15 mm
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Compact & robust fitting for small guard applications
Suitable for food contact or slash zones - EHEDG guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
2NC / 1 NO
10 mm wide sensing
Left or right cable exit options
Switching capacity 0.5A
22 mm fixing centres
Housing: 26 x 45 x 15 mm
Applications
The HYGIEMAG MMR-H non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.
Note
The normally closed (NC) circuits are closed when the guard is closed and the actuator is present.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.
Approvals
CE, cULus, TUV.
Supplied with
Actuator.
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NC |
Housing Material | 316 Stainless Steel |
Connection Type | M12 |
Actuator Type | Magnetic |
Auxiliary Contacts | NO |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | Yes |
Switching Distance | 10 (Close) mm, 20 (Open) mm |
Range | HYGIEMAG |
Series | MMR-H |
IP Rating | IP69K |
Supply Current | Safety Channels 500 mA, Auxiliary Channel 200mA |
Depth | 15mm |
Number of Approach Directions | 2 |
Length | 45mm |
Width | 26mm |
Standards Met | CE, cULus Listed, TUV Certified |