- RS庫存編號:
- 803-8359
- 製造零件編號:
- 0704076
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 803-8359
- 製造零件編號:
- 0704076
- 製造商:
- Phoenix Contact
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
規格
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | UHSK |
Termination Method | Screw |
Voltage Rating | 2 kV |
Current Rating | 41A |