- RS庫存編號:
- 167-0943
- 製造零件編號:
- OKY-T/3-W5P-C
- 製造商:
- Murata Power Solutions
此產品已停售
- RS庫存編號:
- 167-0943
- 製造零件編號:
- OKY-T/3-W5P-C
- 製造商:
- Murata Power Solutions
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Murata 3A & 15A Single Output Regulated Non-Isolated DC-DC Converter - OKY Series
Non-isolated (PoL) module
Wide input voltage range
3A and 5A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
DOSA surface mounting package
Wide input voltage range
3A and 5A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
DOSA surface mounting package
Note
Standards
UL/EN/IEC 60950-1
規格
Attribute | Value |
---|---|
Output Voltage | 0.75 → 3.63V dc |
Input Voltage Range | 2.4 → 5.5 V dc |
Power Rating | 9.9W |
Input Voltage Nominal | 5 V dc |
Output Current | 3A |
Mounting Type | Surface Mount |
Isolated | No |
Number of Outputs | 1 |
Width | 11.9mm |
Depth | 5.41mm |
Length | 20.8mm |
Series | OKY |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |