Murata Power Solutions OKL-T/1-W12 DC-DC Converter, 5.5V dc/ 1A Output, 2.9 → 14 V dc Input, 5W, Surface Mount,
- RS庫存編號:
- 173-6934
- 製造零件編號:
- OKL-T/1-W12N-C
- 製造商:
- Murata Power Solutions
當前暫無庫存,可於2024/6/10發貨,3 工作日送達。
已增加
單價 毎卷:800 个
HK$22,550.00
Reel(s) | Per Reel | Per unit* |
1 - 1 | HK$22,550.00 | HK$28.188 |
2 - 3 | HK$22,053.90 | HK$27.567 |
4 + | HK$21,580.30 | HK$26.975 |
* 參考價格 |
- RS庫存編號:
- 173-6934
- 製造零件編號:
- OKL-T/1-W12N-C
- 製造商:
- Murata Power Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Murata Power Solutions Non-Isolated DC-DC Converter
The Murata Power Solutions OKL-T/1-W12 series is a non-isolated Point of Load DC/DC power converter. It has a programmable output voltage range from 0.9VDC to 5.5VDC and current rating of 1A. The wide input voltage range from 2.9VDC to 14VDC.
Features and Benefits
• ILGA inspectable land grid array
• Maximum rated output power: 5W
• Drives up to 200μF ceramic capacitive loads
• High power conversion efficiency at 90%
• Outstanding thermal derating performance
• Short circuit and overcurrent protection
• ON/OFF control
• Maximum rated output power: 5W
• Drives up to 200μF ceramic capacitive loads
• High power conversion efficiency at 90%
• Outstanding thermal derating performance
• Short circuit and overcurrent protection
• ON/OFF control
Applications
• Embedded circuits
• Mobile phones
• On-board DC converter
• CPU and other processors
• Mobile phones
• On-board DC converter
• CPU and other processors
Certifications
• UL approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 5.5V dc |
Input Voltage Range | 2.9 → 14 V dc |
Power Rating | 5W |
Input Voltage Nominal | 12 V dc |
Output Current | 1A |
Mounting Type | Surface Mount |
Isolated | No |
Number of Outputs | 1 |
Package | Case C-83 |
Depth | 4.6mm |
Width | 12.4mm |
Length | 12.4mm |
Series | OKL-T/1-W12 |
Load Regulation | ±0.25% |
Minimum Temperature | -40°C |
Efficiency | 90% |
Maximum Temperature | +85°C |