Schurter Non-Resettable Fuse, Axial 2.5 A, 125 V ac/dc
- RS庫存編號:
- 110-8515
- 製造零件編號:
- 7010.7100.13
- 製造商:
- Schurter
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 5 件)*
HK$56.60
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 140 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 20 | HK$11.32 | HK$56.60 |
| 25 + | HK$11.12 | HK$55.60 |
* 參考價格
- RS庫存編號:
- 110-8515
- 製造零件編號:
- 7010.7100.13
- 製造商:
- Schurter
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schurter | |
| Product Type | Non-Resettable Fuse | |
| Lead Orientation | Axial | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Lead Length | 86mm | |
| Length | 8mm | |
| Height | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Fuse Characteristics | Fast Acting | |
| Breaking Capacity | 50A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 172322 | |
| Lead Diameter | 0.82mm | |
| 選取全部 | ||
|---|---|---|
品牌 Schurter | ||
Product Type Non-Resettable Fuse | ||
Lead Orientation Axial | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Lead Length 86mm | ||
Length 8mm | ||
Height 8mm | ||
Minimum Operating Temperature -55°C | ||
Fuse Characteristics Fast Acting | ||
Breaking Capacity 50A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 172322 | ||
Lead Diameter 0.82mm | ||
- COO (Country of Origin):
- FR
IEC standard 172322 series minifuses
Axial component fuses designed for direct solder mounting on PCB.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
All fuses have Thermoplaste Polyamide bodies
Standards
UL and CSAC 22-2, GAM T1, LNZ, IEC 127.3 sheet II listed