Schurter Non-Resettable Wire Ended Fuse 1A, 250V ac

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 盒,共 1000 件)*

HK$2,287.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
每單位*
1 - 1HK$2,287.60HK$2.288
2 - 3HK$2,237.20HK$2.237
4 +HK$2,192.60HK$2.193

* 參考價格

RS庫存編號:
173-7890
製造零件編號:
8020.0514.PT
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Current Rating

1A

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Ceramic

Body Diameter

3.9mm

Breaking Capacity at Maximum Voltage Rating

35 A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

SPT 3.6x10

COO (Country of Origin):
CN

Schurter SPT Fuses


Standard miniature fuse
PCB or THT mounting

Standards

IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14

Approvals

UL Recognised, VDE approved

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

相关链接

Recently viewed