- RS庫存編號:
- 173-8032
- 製造零件編號:
- 3402.0003.11
- 製造商:
- Schurter
500 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:100)
HK$5.895
單位 | Per unit | Per Bag* |
100 - 400 | HK$5.895 | HK$589.50 |
500 + | HK$5.306 | HK$530.60 |
* 參考價格 |
- RS庫存編號:
- 173-8032
- 製造零件編號:
- 3402.0003.11
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Schurter OMF 63 Series Surface Mount Fuses
Schurter OMF 63 series surface mount high breaking capacity fuses are quick acting and compact. The OMF 63 fuse series is suitable for a wide range of applications, including industrial and domestic electronics, medical equipment and power supplies.
Directly solderable on printed circuit boards
Low melting l2t values
Fast interruption
Compact design
Low melting l2t values
Fast interruption
Compact design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
規格
Attribute | Value |
---|---|
Current Rating | 63mA |
Voltage Rating | 63V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Length | 7.4mm |
Body Width | 3.1mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 63 V ac/dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Dimensions | 7.4 x 3.1 x 2.6mm |
Terminal Material | Tin Plated Copper Alloy |