Schurter SMD Non Resettable Fuse 2A, 125 V dc, 250V ac

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 卷,共 1000 件)*

HK$9,736.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每卷
每單位*
1 - 4HK$9,736.30HK$9.736
5 +HK$8,762.70HK$8.763

* 參考價格

RS庫存編號:
173-8126
製造零件編號:
3404.2419.22
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Current Rating

2A

Voltage Rating

125 V dc, 250V ac

Fuse Speed

T

Body Material

Ceramic

Body Length

11.1mm

Body Width

3.8mm

Body Height

3.9mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 125 V dc, 200 A @ 250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

11.1 x 3.8 x 3.9mm

Terminal Material

Gold Plated Copper Alloy

COO (Country of Origin):
CH

Schurter UMZ Fuses


High breaking capacity
Surface mount with clip
Time-Lag

Standards

IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

相关链接