- RS庫存編號:
- 174-0292
- 製造零件編號:
- 0452008.MRL
- 製造商:
- Wickmann
當前暫無庫存,可於2024/7/16發貨,3 工作日送達。
已增加
單價 毎卷:1000 个
HK$12,492.31
Reel(s) | Per Reel | Per unit* |
1 - 1 | HK$12,492.31 | HK$12.492 |
2 - 3 | HK$12,242.46 | HK$12.242 |
4 + | HK$11,997.61 | HK$11.998 |
* 參考價格 |
- RS庫存編號:
- 174-0292
- 製造零件編號:
- 0452008.MRL
- 製造商:
- Wickmann
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The NANO2 Slo-Blo fuse has enhanced inrush withstand characteristics over the NANO2 Fast-Acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance "opening" by accommodating inrush currents that normally cause a fast-acting fuse to open.
Time-Lag (Slo-Blo)
Small size
Wide range of current rating available (375mA to 12A)
Wide operating temperature range
Low temperature de-rating
Halogen Free
Small size
Wide range of current rating available (375mA to 12A)
Wide operating temperature range
Low temperature de-rating
Halogen Free
規格
Attribute | Value |
---|---|
Current Rating | 8A |
Voltage Rating | 75V |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.69mm |
Body Height | 2.69mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 75 V dc, 50 A @ 60 V dc, 50 A @ 72 V ac |
Minimum Operating Temperature | -55°C |
Series | 452 |
Maximum Operating Temperature | +125°C |
Dimensions | 6.1 x 2.69 x 2.69mm |
Resistance | 0.008Ω |