- RS庫存編號:
- 182-3945
- 製造商:
- RS PRO
當前暫無庫存,可於2024/11/28發貨,3 工作日送達。
已增加
單價 毎盒:2500 个
HK$48,852.09
Box(es) | Per Box | Per unit* |
1 - 4 | HK$48,852.09 | HK$19.541 |
5 + | HK$43,966.88 | HK$17.587 |
* 參考價格 |
- RS庫存編號:
- 182-3945
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Notebook PC / Wireless Base Stations / Networking / Storage System Power / Cooling Fan Systems / Battery Management Systems / Server Power / Lighting Systems / Chargers / Medical Equipment / Primary SMD Protection for PCBs / Industrial Equipment / Portable EV Chargers / Telecommunication and Networking Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 20A |
Voltage Rating | 250V |
Body Material | Ceramic Tube Non Transparent |
Body Length | 10.1mm |
Body Width | 3.1mm |
Body Height | 3.1mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Material | Brass |
Dimensions | 10.1 x 3.1 x 3.1mm |