- RS庫存編號:
- 182-4083
- 製造商:
- RS PRO
70 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$11.578
單位 | Per unit | Per Pack* |
5 - 620 | HK$11.578 | HK$57.89 |
625 - 3120 | HK$11.29 | HK$56.45 |
3125 + | HK$9.29 | HK$46.45 |
* 參考價格 |
- RS庫存編號:
- 182-4083
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Notebook PC / Wireless Base Stations / Networking / Storage System Power / Cooling Fan Systems / Battery Management Systems / Server Power / Lighting Systems / Chargers / Medical Equipment / Primary SMD Protection for PCBs / Industrial Equipment / Portable EV Chargers / Telecommunication and Networking Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 0.5A |
Voltage Rating | 250V |
Body Material | Ceramic Tube Non Transparent |
Body Length | 10.1mm |
Body Width | 3.1mm |
Body Height | 3.1mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |