- RS庫存編號:
- 187-8679
- 製造零件編號:
- SF-3812F2500T-2
- 製造商:
- Bourns
150 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$30.016
單位 | Per unit | Per Pack* |
10 - 620 | HK$30.016 | HK$300.16 |
630 - 1240 | HK$29.356 | HK$293.56 |
1250 + | HK$28.725 | HK$287.25 |
* 參考價格 |
- RS庫存編號:
- 187-8679
- 製造零件編號:
- SF-3812F2500T-2
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Single blow fuse for overcurrent protection
Ceramic tube design for fast acting fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Ceramic tube design for fast acting fusing speed applications
Surface mount packaging for automated assembly
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 25A |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 10.1mm |
Body Width | 3.1mm |
Body Height | 3.1mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | SF-3812F-T |
Resistance | 2.4mΩ |
Dimensions | 10.1 x 3.1 x 3.1mm |