- RS庫存編號:
- 188-4581
- 製造零件編號:
- 3-103-086
- 製造商:
- Schurter
當前暫無庫存,可於2024/9/5發貨,3 工作日送達。
單價 个
HK$31.902
單位 | Per unit | Per Tape* |
5 - 20 | HK$31.902 | HK$159.51 |
25 - 95 | HK$31.642 | HK$158.21 |
100 + | HK$31.118 | HK$155.59 |
* 參考價格 |
- RS庫存編號:
- 188-4581
- 製造零件編號:
- 3-103-086
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Solid State, Thin Film, SMD 1206, Super-Quick-Acting FF, 125 VAC, 125 VDC, 150 °C.
Highest Breaking Capacity Rating for a 1206 on the market: 300A@125VDC
Unique Selling Proposition
No tin whiskers, no tin dendrites
No leaded coating
Hermetically sealed and robust construction
Applications
Industrial grade space application
Avionics
Medical equipment
Defense
Unique Selling Proposition
No tin whiskers, no tin dendrites
No leaded coating
Hermetically sealed and robust construction
Applications
Industrial grade space application
Avionics
Medical equipment
Defense
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 0.2A |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Ceramic |
Body Length | 3.2mm |
Body Width | 1.55mm |
Body Height | 1.55mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 50 A @ 125 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | MGA-A |
Terminal Material | Tin Plated Nickel |
Dimensions | 3.2 x 1.55 x 1.55mm |