- RS庫存編號:
- 191-4184
- 製造零件編號:
- SF-2410FP800T-2
- 製造商:
- Bourns
當前暫無庫存,可於2024/10/3發貨,3 工作日送達。
已增加
單價 个(每带 1000 )
HK$4.015
單位 | Per unit | Per Reel* |
1000 - 1000 | HK$4.015 | HK$4,015.00 |
2000 - 3000 | HK$3.935 | HK$3,935.00 |
4000 + | HK$3.856 | HK$3,856.00 |
* 參考價格 |
- RS庫存編號:
- 191-4184
- 製造零件編號:
- SF-2410FP800T-2
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Single blow fuse for overcurrent protection
Ceramic tube design for fast acting precision fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Game Consoles
White Goods
Ceramic tube design for fast acting precision fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Game Consoles
White Goods
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 8A |
Voltage Rating | 125V ac |
Fuse Speed | FP |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | SF-2410FP-T |
Resistance | 8.5mΩ |
Dimensions | 6.1 x 2.6 x 2.6mm |