- RS庫存編號:
- 209-9410
- 製造零件編號:
- 3-122-720
- 製造商:
- Schurter
當前暫無庫存,可於2024/8/20發貨,3 工作日送達。
已增加
單價 个(每托盘 100 )
HK$31.92
單位 | Per unit | Per Pack* |
100 - 400 | HK$31.92 | HK$3,192.00 |
500 + | HK$28.728 | HK$2,872.80 |
* 參考價格 |
- RS庫存編號:
- 209-9410
- 製造零件編號:
- 3-122-720
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
The Schurter Surface Mount Fuse - 5 rated currents from 5 A to 20 A- Square design: 5.3 x 16- Impermeable to potting compound used to achieve hermetic seal for use in intrinsically safe applications according to ATEx and IECEx requirements. Avionics Wire protection Fail-Safe Applications Suitable for motor drive applications with medium to long motor cable.
Precisely defined melting times.
Robust and reliable.
Compact design.
Robust and reliable.
Compact design.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 20A |
Voltage Rating | 125V ac/dc |
Fuse Speed | TT |
Body Material | Ceramic |
Body Length | 15.4mm |
Body Width | 5.35mm |
Body Height | 5.35mm |
Breaking Capacity at Maximum Voltage Rating | 350 A @ 125 V ac, 350 A @ 125 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |